CRCW-0805-(2125metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW08051K30FKTA

DigiKey Part Number
541-CRCW08051K30FKTATR-ND - Tape & Reel (TR)
541-CRCW08051K30FKTACT-ND - Cut Tape (CT)
541-CRCW08051K30FKTADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW08051K30FKTA
Description
RES SMD 1.3K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1.3 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW08051K30FKTA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,874
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.23000$1.23
10$0.61700$6.17
25$0.48080$12.02
50$0.40340$20.17
100$0.34410$34.41
250$0.28352$70.88
500$0.24894$124.47
1,000$0.22169$221.69
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.18161$908.05
10,000$0.16274$1,627.40
15,000$0.16186$2,427.90
25,000$0.13935$3,483.75
35,000$0.13881$4,858.35
50,000$0.13828$6,914.00
60,000$0.13802$8,281.20
120,000$0.13713$16,455.60
125,000$0.13709$17,136.25
Manufacturers Standard Package