
CRCW08051K00JNEAHP | |
---|---|
DigiKey Part Number | 541-1.0KTATR-ND - Tape & Reel (TR) 541-1.0KTACT-ND - Cut Tape (CT) 541-1.0KTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW08051K00JNEAHP |
Description | RES SMD 1K OHM 5% 1/2W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW08051K00JNEAHP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.40000 | $1.40 |
10 | $0.71400 | $7.14 |
25 | $0.56480 | $14.12 |
50 | $0.47780 | $23.89 |
100 | $0.39820 | $39.82 |
250 | $0.33896 | $84.74 |
500 | $0.30102 | $150.51 |
1,000 | $0.26973 | $269.73 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.22426 | $1,121.30 |
10,000 | $0.20121 | $2,012.10 |
15,000 | $0.19587 | $2,938.05 |
25,000 | $0.19041 | $4,760.25 |
35,000 | $0.18972 | $6,640.20 |
50,000 | $0.18574 | $9,287.00 |
60,000 | $0.18377 | $11,026.20 |
120,000 | $0.17725 | $21,270.00 |
125,000 | $0.17691 | $22,113.75 |