CRCW-0805-(2125metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW080518R0FKEAC

DigiKey Part Number
541-CRCW080518R0FKEACTR-ND - Tape & Reel (TR)
541-CRCW080518R0FKEACCT-ND - Cut Tape (CT)
541-CRCW080518R0FKEACDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW080518R0FKEAC
Description
RES 18 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
18 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW080518R0FKEAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22,255
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.32900$3.29
25$0.24680$6.17
50$0.20260$10.13
100$0.16790$16.79
250$0.13336$33.34
500$0.11394$56.97
1,000$0.09845$98.45
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.06330$316.50
10,000$0.05372$537.20
15,000$0.05336$800.40
25,000$0.05294$1,323.50
35,000$0.05269$1,844.15
50,000$0.05244$2,622.00
60,000$0.05232$3,139.20
120,000$0.05191$6,229.20
125,000$0.05189$6,486.25
Manufacturers Standard Package