
CRCW080518K2FKEAHP | |
---|---|
DigiKey Part Number | 541-CRCW080518K2FKEAHPTR-ND - Tape & Reel (TR) 541-CRCW080518K2FKEAHPCT-ND - Cut Tape (CT) 541-CRCW080518K2FKEAHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW080518K2FKEAHP |
Description | RES SMD 18.2K OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 18.2 kOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW080518K2FKEAHP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.56000 | $1.56 |
10 | $0.80500 | $8.05 |
25 | $0.63400 | $15.85 |
50 | $0.53860 | $26.93 |
100 | $0.46390 | $46.39 |
250 | $0.38820 | $97.05 |
500 | $0.34486 | $172.43 |
1,000 | $0.31046 | $310.46 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.26075 | $1,303.75 |
10,000 | $0.24447 | $2,444.70 |
15,000 | $0.23653 | $3,547.95 |
25,000 | $0.22793 | $5,698.25 |
35,000 | $0.22301 | $7,805.35 |
50,000 | $0.21836 | $10,918.00 |
60,000 | $0.21618 | $12,970.80 |
120,000 | $0.20900 | $25,080.00 |
125,000 | $0.20862 | $26,077.50 |