CRCW080518K0JNEBC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.04808
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.04808
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.14338
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.13048
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 6
Unit Price: $1.81000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 47,844
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.05671
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 4,227
Unit Price: $1.32000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.03865
Datasheet

Parametric Equivalent


YAGEO
In Stock: 207
Unit Price: $0.82000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 9,136
Unit Price: $0.82000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 4,980
Unit Price: $0.99000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 5,000
Unit Price: $1.07000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 2,211
Unit Price: $0.82000
Datasheet
18 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW080518K0JNEBC

DigiKey Part Number
CRCW080518K0JNEBC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW080518K0JNEBC
Description
RES 18K OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
18 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW080518K0JNEBC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0805 (2012 Metric)
Packaging
Tape & Reel (TR)
Supplier Device Package
Part Status
Active
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Resistance
Height - Seated (Max)
0.024" (0.60mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW080518K0JNEBVishay Dale0CRCW080518K0JNEB-ND$0.04808Upgrade
CRCW080518K0JNECVishay Dale0CRCW080518K0JNEC-ND$0.04808Upgrade
CRCW080518K0JNTBVishay Dale0CRCW080518K0JNTB-ND$0.14338Upgrade
CRCW080518K0JNTCVishay Dale0CRCW080518K0JNTC-ND$0.13048Upgrade
CRCW080518K0FHEAPVishay Dale6541-CRCW080518K0FHEAPCT-ND$1.81000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000$0.03865$1,932.50