CRCW0805180RJNECC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.80444
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.04808
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.04808
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.14338
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.13048
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 118,909
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.05671
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.03865
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.03865
Datasheet

Parametric Equivalent


YAGEO
In Stock: 3,900
Unit Price: $0.82000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 11,406
Unit Price: $0.82000
Datasheet

Parametric Equivalent


WEC
In Stock: 275,000
Unit Price: $0.02741
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 5,000
Unit Price: $1.07000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.82000
Datasheet
180 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0805180RJNECC

DigiKey Part Number
CRCW0805180RJNECC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW0805180RJNECC
Description
RES 180 OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
180 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0805180RJNECC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0805 (2012 Metric)
Packaging
Tape & Reel (TR)
Supplier Device Package
Part Status
Active
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Resistance
Height - Seated (Max)
0.024" (0.60mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW0805180RJNEAIFVishay Dale0CRCW0805180RJNEAIF-ND$0.80444Upgrade
CRCW0805180RJNEBVishay Dale0CRCW0805180RJNEB-ND$0.04808Upgrade
CRCW0805180RJNECVishay Dale0CRCW0805180RJNEC-ND$0.04808Upgrade
CRCW0805180RJNTBVishay Dale0CRCW0805180RJNTB-ND$0.14338Upgrade
CRCW0805180RJNTCVishay Dale0CRCW0805180RJNTC-ND$0.13048Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
60,000$0.03790$2,274.00