CRCW0805180KJNEBC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.00585
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.01744
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.01587
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 25,689
Unit Price: $0.10000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.00690
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.00470
Datasheet

Parametric Equivalent


YAGEO
In Stock: 14,468
Unit Price: $0.10000
Datasheet

Parametric Equivalent


CAL-CHIP ELECTRONICS, INC.
In Stock: 15,000
Unit Price: $0.00330
Datasheet

Parametric Equivalent


CAL-CHIP ELECTRONICS, INC.
In Stock: 55,000
Unit Price: $0.00250
Datasheet

Parametric Equivalent


CAL-CHIP ELECTRONICS, INC.
In Stock: 15,000
Unit Price: $0.01390
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 5,000
Unit Price: $0.13000
Datasheet

Parametric Equivalent


CAL-CHIP ELECTRONICS, INC.
In Stock: 55,000
Unit Price: $0.00950
Datasheet

Parametric Equivalent


Venkel
In Stock: 104,895
Unit Price: $0.00270
Datasheet

Parametric Equivalent


Meritek
In Stock: 65,000
Unit Price: $0.00381
Datasheet
180 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0805180KJNEBC

DigiKey Part Number
CRCW0805180KJNEBC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW0805180KJNEBC
Description
RES 180K OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
180 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0805180KJNEBC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0805 (2012 Metric)
Packaging
Tape & Reel (TR)
Supplier Device Package
Part Status
Active
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Resistance
Height - Seated (Max)
0.024" (0.60mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (22)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW0805180KJNEBVishay Dale0CRCW0805180KJNEB-ND$0.00585Upgrade
CRCW0805180KJNTBVishay Dale0CRCW0805180KJNTB-ND$0.01744Upgrade
CRCW0805180KJNTCVishay Dale0CRCW0805180KJNTC-ND$0.01587Upgrade
CRCW0805180KFKEACVishay Dale25,689541-CRCW0805180KFKEACCT-ND$0.10000Parametric Equivalent
CRCW0805180KFKEBCVishay Dale0CRCW0805180KFKEBC-ND$0.00690Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000$0.03865$1,932.50