
CRCW080516K9FKTB | |
---|---|
DigiKey Part Number | 541-CRCW080516K9FKTBTR-ND - Tape & Reel (TR) 541-CRCW080516K9FKTBCT-ND - Cut Tape (CT) 541-CRCW080516K9FKTBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW080516K9FKTB |
Description | RES SMD 16.9K OHM 1% 1/8W 0805 |
Customer Reference | |
Detailed Description | 16.9 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW080516K9FKTB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.31000 | $1.31 |
10 | $0.62400 | $6.24 |
25 | $0.48920 | $12.23 |
50 | $0.40240 | $20.12 |
100 | $0.33340 | $33.34 |
250 | $0.27752 | $69.38 |
500 | $0.25340 | $126.70 |
1,000 | $0.22547 | $225.47 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.16559 | $1,655.90 |