Similar
Similar
Parametric Equivalent
Direct
Direct
Direct
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CRCW0805169RFKEB | |
|---|---|
DigiKey Part Number | CRCW0805169RFKEB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW0805169RFKEB |
Description | RES SMD 169 OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 169 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0805169RFKEB Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW0805169RFKEAC | Vishay Dale | 0 | CRCW0805169RFKEAC-ND | $0.05671 | Similar |
| CRCW0805169RFKEBC | Vishay Dale | 0 | CRCW0805169RFKEBC-ND | $0.05671 | Similar |
| CRCW0805169RFKEC | Vishay Dale | 0 | CRCW0805169RFKEC-ND | $0.06599 | Parametric Equivalent |
| ERJ-6ENF1690V | Panasonic Industry | 48,014 | P169CCT-ND | $0.99000 | Direct |
| RMCF0805FG169R | Stackpole Electronics Inc | 0 | RMCF0805FG169R-ND | $0.03408 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | $0.06145 | $1,229.00 |








