
CRCW0805150RFKTA | |
|---|---|
DigiKey Part Number | 541-3018-2-ND - Tape & Reel (TR) 541-3018-1-ND - Cut Tape (CT) 541-3018-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0805150RFKTA |
Description | RES SMD 150 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0805150RFKTA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.32000 | $1.32 |
| 10 | $0.64900 | $6.49 |
| 25 | $0.50640 | $12.66 |
| 50 | $0.42580 | $21.29 |
| 100 | $0.36260 | $36.26 |
| 250 | $0.29892 | $74.73 |
| 500 | $0.26226 | $131.13 |
| 1,000 | $0.23349 | $233.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.18041 | $902.05 |
| 10,000 | $0.16754 | $1,675.40 |
| 15,000 | $0.16127 | $2,419.05 |
| 25,000 | $0.15448 | $3,862.00 |
| 35,000 | $0.15059 | $5,270.65 |
| 50,000 | $0.14691 | $7,345.50 |

