MFG_CRCW-HP_e3_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW080512K4FKEAHP

DigiKey Part Number
541-12.4KTTR-ND - Tape & Reel (TR)
541-12.4KTCT-ND - Cut Tape (CT)
541-12.4KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW080512K4FKEAHP
Description
RES SMD 12.4K OHM 1% 1/2W 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
12.4 kOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW080512K4FKEAHP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,390
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.64000$1.64
10$0.82100$8.21
25$0.65040$16.26
50$0.55180$27.59
100$0.47620$47.62
250$0.39904$99.76
500$0.35488$177.44
1,000$0.31982$319.82
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.26912$1,345.60
10,000$0.25251$2,525.10
15,000$0.23881$3,582.15
25,000$0.21607$5,401.75
35,000$0.21104$7,386.40
50,000$0.20605$10,302.50
Manufacturers Standard Package