
CRCW06031K50JNEAC | |
|---|---|
DigiKey Part Number | 541-CRCW06031K50JNEACTR-ND - Tape & Reel (TR) 541-CRCW06031K50JNEACCT-ND - Cut Tape (CT) 541-CRCW06031K50JNEACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW06031K50JNEAC |
Description | RES 1.5K OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW06031K50JNEAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.23000 | $2.30 |
| 25 | $0.16760 | $4.19 |
| 50 | $0.13480 | $6.74 |
| 100 | $0.11020 | $11.02 |
| 250 | $0.08584 | $21.46 |
| 500 | $0.07186 | $35.93 |
| 1,000 | $0.06092 | $60.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.04203 | $210.15 |
| 10,000 | $0.03725 | $372.50 |
| 15,000 | $0.03492 | $523.80 |
| 25,000 | $0.03242 | $810.50 |
| 35,000 | $0.03098 | $1,084.30 |
| 50,000 | $0.02963 | $1,481.50 |

