CRCW-0805-(2125metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0805124RFKTA

DigiKey Part Number
541-CRCW0805124RFKTATR-ND - Tape & Reel (TR)
541-CRCW0805124RFKTACT-ND - Cut Tape (CT)
541-CRCW0805124RFKTADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW0805124RFKTA
Description
RES SMD 124 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
124 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0805124RFKTA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.23000$1.23
10$0.61600$6.16
25$0.47960$11.99
50$0.40240$20.12
100$0.34320$34.32
250$0.28280$70.70
500$0.24830$124.15
1,000$0.22112$221.12
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.18115$905.75
10,000$0.16665$1,666.50
15,000$0.15714$2,357.10
25,000$0.14757$3,689.25
35,000$0.14273$4,995.55
50,000$0.13792$6,896.00
60,000$0.13767$8,260.20
120,000$0.13678$16,413.60
125,000$0.13674$17,092.50
Manufacturers Standard Package