CRCW0805120RJNEAC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.04808
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.14338
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.13048
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 28,931
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.05671
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 6,035
Unit Price: $1.32000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.03865
Datasheet

Parametric Equivalent


YAGEO
In Stock: 12,091
Unit Price: $0.82000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 20,073
Unit Price: $0.82000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 4,950
Unit Price: $0.99000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 4,750
Unit Price: $1.07000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 8,978
Unit Price: $0.82000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 70,010
Unit Price: $0.82000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.03941
Datasheet
120 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0805120RJNEAC

DigiKey Part Number
CRCW0805120RJNEAC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW0805120RJNEAC
Description
RES 120 OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
120 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0805120RJNEAC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0805 (2012 Metric)
Packaging
Tape & Reel (TR)
Supplier Device Package
Part Status
Active
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Resistance
Height - Seated (Max)
0.024" (0.60mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW0805120RJNEBVishay Dale0CRCW0805120RJNEB-ND$0.04808Upgrade
CRCW0805120RJNTBVishay Dale0CRCW0805120RJNTB-ND$0.14338Upgrade
CRCW0805120RJNTCVishay Dale0CRCW0805120RJNTC-ND$0.13048Upgrade
CRCW0805120RFKEACVishay Dale28,931541-CRCW0805120RFKEACCT-ND$0.82000Parametric Equivalent
CRCW0805120RFKEBCVishay Dale0CRCW0805120RFKEBC-ND$0.05671Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000$0.03865$1,932.50