120 Ohms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0805120RJNEA

DigiKey Part Number
541-120ATR-ND - Tape & Reel (TR)
541-120ACT-ND - Cut Tape (CT)
541-120ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW0805120RJNEA
Description
RES SMD 120 OHM 5% 1/4W 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
120 Ohms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0805120RJNEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW0805120RJNEAHPVishay Dale26,392541-CRCW0805120RJNEAHPCT-ND$1.64000Upgrade
RCS0805120RJNEAVishay Dale7,030541-RCS0805120RJNEACT-ND$1.48000Upgrade
RMCF0805JT120RStackpole Electronics Inc23,660RMCF0805JT120RCT-ND$0.82000Direct
ERJ-P6WF1200VPanasonic Industry13,477P16874CT-ND$3.45000Upgrade
ERJ-P6WJ121VPanasonic Industry16,213P16943CT-ND$2.96000Upgrade
In-Stock: 2,230
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.30400$3.04
25$0.23040$5.76
50$0.18740$9.37
100$0.15460$15.46
250$0.12168$30.42
500$0.10326$51.63
1,000$0.08879$88.79
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.06335$316.75
10,000$0.05697$569.70
15,000$0.05386$807.90
25,000$0.05050$1,262.50
35,000$0.04858$1,700.30
50,000$0.04677$2,338.50
Manufacturers Standard Package