CRCW-0805-(2125metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0805120KFKEA

DigiKey Part Number
541-120KCTR-ND - Tape & Reel (TR)
541-120KCCT-ND - Cut Tape (CT)
541-120KCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW0805120KFKEA
Description
RES SMD 120K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
120 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0805120KFKEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,225
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.33800$3.38
25$0.25680$6.42
50$0.21080$10.54
100$0.17450$17.45
250$0.13928$34.82
500$0.11986$59.93
1,000$0.10323$103.23
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.06330$316.50
10,000$0.05372$537.20
15,000$0.04898$734.70
25,000$0.04859$1,214.75
35,000$0.04835$1,692.25
50,000$0.04380$2,190.00
60,000$0.04370$2,622.00
120,000$0.04334$5,200.80
125,000$0.04333$5,416.25
Manufacturers Standard Package