Upgrade
Upgrade
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

CRCW080511R5FKEA | |
|---|---|
DigiKey Part Number | 541-11.5CTR-ND - Tape & Reel (TR) |
Manufacturer | Vishay Dale |
Manufacturer Product Number | CRCW080511R5FKEA |
Description | RES SMD 11.5 OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 11.5 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW080511R5FKEA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW080511R5FKEAHP | Vishay Dale | 0 | CRCW080511R5FKEAHP-ND | $0.26947 | Upgrade |
| RCS080511R5FKEA | Vishay Dale | 0 | RCS080511R5FKEA-ND | $0.25136 | Upgrade |
| ERJ-6ENF11R5V | Panasonic Industry | 3,618 | P11.5CCT-ND | $0.99000 | Direct |
| RMCF0805FT11R5 | Stackpole Electronics Inc | 0 | RMCF0805FT11R5-ND | $0.03854 | Direct |
| AR0805FR-0711R5L | YAGEO | 0 | AR0805FR-0711R5L-ND | $0.66525 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | $0.04433 | $886.60 |











