
CRCW0805110RFKEAC | |
|---|---|
DigiKey Part Number | 541-CRCW0805110RFKEACTR-ND - Tape & Reel (TR) 541-CRCW0805110RFKEACCT-ND - Cut Tape (CT) 541-CRCW0805110RFKEACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0805110RFKEAC |
Description | RES 110 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 110 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0805110RFKEAC Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Resistance | Height - Seated (Max) 0.024" (0.60mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW0805110RFKTA | Vishay Dale | 3,520 | 541-CRCW0805110RFKTACT-ND | $1.32000 | Parametric Equivalent |
| AC0805FR-07110RL | YAGEO | 9,038 | 13-AC0805FR-07110RLCT-ND | $0.82000 | Parametric Equivalent |
| RM10F1100CT | Cal-Chip Electronics, Inc. | 5,000 | 4713-RM10F1100CT-ND | $0.82000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.34500 | $3.45 |
| 25 | $0.25960 | $6.49 |
| 50 | $0.21380 | $10.69 |
| 100 | $0.17760 | $17.76 |
| 250 | $0.14140 | $35.35 |
| 500 | $0.12052 | $60.26 |
| 1,000 | $0.10425 | $104.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.07542 | $377.10 |
| 10,000 | $0.06822 | $682.20 |
| 15,000 | $0.06472 | $970.80 |
| 25,000 | $0.06093 | $1,523.25 |
| 35,000 | $0.05876 | $2,056.60 |
| 50,000 | $0.05671 | $2,835.50 |

