
CRCW080510R0JNTB | |
---|---|
DigiKey Part Number | 541-CRCW080510R0JNTBTR-ND - Tape & Reel (TR) 541-CRCW080510R0JNTBCT-ND - Cut Tape (CT) 541-CRCW080510R0JNTBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW080510R0JNTB |
Description | RES SMD 10 OHM 5% 1/8W 0805 |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW080510R0JNTB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.23000 | $1.23 |
10 | $0.58300 | $5.83 |
50 | $0.37780 | $18.89 |
100 | $0.32110 | $32.11 |
500 | $0.23040 | $115.20 |
1,000 | $0.20445 | $204.45 |
5,000 | $0.16300 | $815.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.14602 | $1,460.20 |