
CRCW080510R0JNEAHP | |
|---|---|
DigiKey Part Number | 541-10TATR-ND - Tape & Reel (TR) 541-10TACT-ND - Cut Tape (CT) 541-10TADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW080510R0JNEAHP |
Description | RES SMD 10 OHM 5% 1/2W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW080510R0JNEAHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.48000 | $1.48 |
| 10 | $0.74000 | $7.40 |
| 25 | $0.58200 | $14.55 |
| 50 | $0.49160 | $24.58 |
| 100 | $0.42090 | $42.09 |
| 250 | $0.34956 | $87.39 |
| 500 | $0.30864 | $154.32 |
| 1,000 | $0.27624 | $276.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.21613 | $1,080.65 |
| 10,000 | $0.20167 | $2,016.70 |
| 15,000 | $0.19462 | $2,919.30 |
| 25,000 | $0.18700 | $4,675.00 |
| 35,000 | $0.18263 | $6,392.05 |
| 50,000 | $0.17850 | $8,925.00 |

