
CRCW080510K7FKEA | |
---|---|
DigiKey Part Number | 541-10.7KCTR-ND - Tape & Reel (TR) 541-10.7KCCT-ND - Cut Tape (CT) 541-10.7KCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW080510K7FKEA |
Description | RES SMD 10.7K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10.7 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW080510K7FKEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.33800 | $3.38 |
25 | $0.25680 | $6.42 |
50 | $0.21080 | $10.54 |
100 | $0.17450 | $17.45 |
250 | $0.13928 | $34.82 |
500 | $0.11986 | $59.93 |
1,000 | $0.10323 | $103.23 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.05443 | $272.15 |
10,000 | $0.04933 | $493.30 |
15,000 | $0.04898 | $734.70 |
25,000 | $0.04424 | $1,106.00 |
35,000 | $0.04402 | $1,540.70 |
50,000 | $0.04380 | $2,190.00 |
60,000 | $0.04370 | $2,622.00 |