
CRCW080510K0DHEAP | |
|---|---|
DigiKey Part Number | 541-10KAZTR-ND - Tape & Reel (TR) 541-10KAZCT-ND - Cut Tape (CT) 541-10KAZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW080510K0DHEAP |
Description | RES SMD 10K OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW080510K0DHEAP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.97000 | $1.97 |
| 10 | $1.00300 | $10.03 |
| 25 | $0.80240 | $20.06 |
| 50 | $0.68740 | $34.37 |
| 100 | $0.59610 | $59.61 |
| 250 | $0.50348 | $125.87 |
| 500 | $0.45054 | $225.27 |
| 1,000 | $0.40853 | $408.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.32842 | $1,642.10 |
| 10,000 | $0.30957 | $3,095.70 |
| 15,000 | $0.30039 | $4,505.85 |
| 25,000 | $0.29044 | $7,261.00 |
| 35,000 | $0.28475 | $9,966.25 |
| 50,000 | $0.27936 | $13,968.00 |

