
CRCW0805100RJNEAIF | |
---|---|
DigiKey Part Number | 541-100APTR-ND - Tape & Reel (TR) 541-100APCT-ND - Cut Tape (CT) 541-100APDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0805100RJNEAIF |
Description | RES SMD 100 OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0805100RJNEAIF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.29000 | $3.29 |
10 | $1.86000 | $18.60 |
25 | $1.53760 | $38.44 |
50 | $1.35160 | $67.58 |
100 | $1.11540 | $111.54 |
250 | $1.03524 | $258.81 |
500 | $0.96792 | $483.96 |
1,000 | $0.89943 | $899.43 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.80547 | $4,027.35 |
10,000 | $0.74268 | $7,426.80 |
15,000 | $0.72269 | $10,840.35 |
25,000 | $0.70242 | $17,560.50 |
35,000 | $0.69200 | $24,220.00 |
50,000 | $0.68165 | $34,082.50 |
60,000 | $0.68075 | $40,845.00 |