
CRCW0805100RFKTB | |
|---|---|
DigiKey Part Number | 541-CRCW0805100RFKTBTR-ND - Tape & Reel (TR) 541-CRCW0805100RFKTBCT-ND - Cut Tape (CT) 541-CRCW0805100RFKTBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0805100RFKTB |
Description | RES SMD 100 OHM 1% 1/8W 0805 |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0805100RFKTB Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCA0805100RFKEA | Vishay Dale | 25,295 | 541-2221-1-ND | $0.99000 | Upgrade |
| CRCW0805100RFKEAC | Vishay Dale | 50,648 | 541-3979-1-ND | $0.82000 | Similar |
| CRCW0805100RFKEBC | Vishay Dale | 0 | CRCW0805100RFKEBC-ND | $0.05671 | Similar |
| CRCW0805100RFKECC | Vishay Dale | 0 | CRCW0805100RFKECC-ND | $0.05575 | Similar |
| RCG0805100RFKEA | Vishay Dale | 6,814 | 541-1815-1-ND | $1.23000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.32000 | $1.32 |
| 10 | $0.62500 | $6.25 |
| 25 | $0.49000 | $12.25 |
| 50 | $0.41100 | $20.55 |
| 100 | $0.35020 | $35.02 |
| 250 | $0.28872 | $72.18 |
| 500 | $0.25372 | $126.86 |
| 1,000 | $0.22576 | $225.76 |
| 5,000 | $0.18138 | $906.90 |

