
CRCW0805100RFKTA | |
---|---|
DigiKey Part Number | 541-CRCW0805100RFKTATR-ND - Tape & Reel (TR) 541-CRCW0805100RFKTACT-ND - Cut Tape (CT) 541-CRCW0805100RFKTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0805100RFKTA |
Description | RES SMD 100 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0805100RFKTA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.23000 | $1.23 |
10 | $0.61300 | $6.13 |
25 | $0.47720 | $11.93 |
50 | $0.40020 | $20.01 |
100 | $0.34150 | $34.15 |
250 | $0.28136 | $70.34 |
500 | $0.24704 | $123.52 |
1,000 | $0.21999 | $219.99 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.18022 | $901.10 |
10,000 | $0.16580 | $1,658.00 |
15,000 | $0.14776 | $2,216.40 |
25,000 | $0.12974 | $3,243.50 |
35,000 | $0.12497 | $4,373.95 |
50,000 | $0.12023 | $6,011.50 |