
CRCW0805100KJNEC | |
---|---|
DigiKey Part Number | 541-CRCW0805100KJNECTR-ND - Tape & Reel (TR) 541-CRCW0805100KJNECCT-ND - Cut Tape (CT) 541-CRCW0805100KJNECDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0805100KJNEC |
Description | RES SMD 100K OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0805100KJNEC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.28700 | $2.87 |
25 | $0.21680 | $5.42 |
50 | $0.17580 | $8.79 |
100 | $0.14530 | $14.53 |
250 | $0.11464 | $28.66 |
500 | $0.09738 | $48.69 |
1,000 | $0.08367 | $83.67 |
5,000 | $0.06203 | $310.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
20,000 | $0.03555 | $711.00 |
40,000 | $0.03517 | $1,406.80 |
60,000 | $0.03497 | $2,098.20 |
100,000 | $0.03475 | $3,475.00 |