0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0805100KJNEAIF

DigiKey Part Number
541-100KAPTR-ND - Tape & Reel (TR)
541-100KAPCT-ND - Cut Tape (CT)
541-100KAPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW0805100KJNEAIF
Description
RES SMD 100K OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
100 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0805100KJNEAIF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,569
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.28000$3.28
10$1.85600$18.56
25$1.53400$38.35
50$1.34820$67.41
100$1.20040$120.04
250$1.05132$262.83
500$0.96544$482.72
1,000$0.89713$897.13
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.80341$4,017.05
10,000$0.77083$7,708.30
15,000$0.75494$11,324.10
25,000$0.73772$18,443.00
35,000$0.72786$25,475.10
50,000$0.71852$35,926.00
60,000$0.71415$42,849.00
Manufacturers Standard Package