CRCW 0603 (1608metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW06039R09FKEA

DigiKey Part Number
541-9.09HHTR-ND - Tape & Reel (TR)
541-9.09HHCT-ND - Cut Tape (CT)
541-9.09HHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW06039R09FKEA
Description
RES SMD 9.09 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
9.09 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW06039R09FKEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33,034
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.31200$3.12
25$0.23640$5.91
50$0.19380$9.69
100$0.16010$16.01
250$0.12712$31.78
500$0.10822$54.11
1,000$0.09344$93.44
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.06314$315.70
10,000$0.05797$579.70
15,000$0.05758$863.70
25,000$0.05714$1,428.50
35,000$0.05532$1,936.20
50,000$0.05231$2,615.50
60,000$0.05219$3,131.40
120,000$0.04939$5,926.80
125,000$0.04923$6,153.75
Manufacturers Standard Package