Direct
Direct
Direct
Direct

CRCW060395R3FKTA | |
|---|---|
DigiKey Part Number | CRCW060395R3FKTA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW060395R3FKTA |
Description | RES SMD 95.3 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 95.3 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW060395R3FKTA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW060395R3FKEA | Vishay Dale | 17,945 | 541-95.3HCT-ND | $0.82000 | Direct |
| ERJ-3EKF95R3V | Panasonic Industry | 32,912 | P95.3HCT-ND | $0.82000 | Direct |
| RC0603FR-0795R3L | YAGEO | 9,661 | 311-95.3HRCT-ND | $0.82000 | Direct |
| RMCF0603FT95R3 | Stackpole Electronics Inc | 3,375 | 738-RMCF0603FT95R3CT-ND | $0.82000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.16685 | $834.25 |





