
CRCW06038R25FKEA | |
---|---|
DigiKey Part Number | 541-8.25HHTR-ND - Tape & Reel (TR) 541-8.25HHCT-ND - Cut Tape (CT) 541-8.25HHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW06038R25FKEA |
Description | RES SMD 8.25 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8.25 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW06038R25FKEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.31200 | $3.12 |
25 | $0.23640 | $5.91 |
50 | $0.19380 | $9.69 |
100 | $0.16010 | $16.01 |
250 | $0.12712 | $31.78 |
500 | $0.11956 | $59.78 |
1,000 | $0.10633 | $106.33 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.07135 | $356.75 |
10,000 | $0.05359 | $535.90 |
15,000 | $0.04886 | $732.90 |
25,000 | $0.04412 | $1,103.00 |
35,000 | $0.04391 | $1,536.85 |
50,000 | $0.04369 | $2,184.50 |
60,000 | $0.04359 | $2,615.40 |
120,000 | $0.04323 | $5,187.60 |