
CRCW06038K45FKEB | |
---|---|
DigiKey Part Number | 541-CRCW06038K45FKEBTR-ND - Tape & Reel (TR) 541-CRCW06038K45FKEBCT-ND - Cut Tape (CT) 541-CRCW06038K45FKEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW06038K45FKEB |
Description | RES SMD 8.45K OHM 1% 1/10W 0603 |
Customer Reference | |
Detailed Description | 8.45 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW06038K45FKEB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.25500 | $2.55 |
100 | $0.12560 | $12.56 |
1,000 | $0.09878 | $98.78 |
2,500 | $0.07288 | $182.20 |
5,000 | $0.06756 | $337.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.04326 | $432.60 |