
CRCW04021K80JNEDHP | |
---|---|
DigiKey Part Number | 541-CRCW04021K80JNEDHPTR-ND - Tape & Reel (TR) 541-CRCW04021K80JNEDHPCT-ND - Cut Tape (CT) 541-CRCW04021K80JNEDHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW04021K80JNEDHP |
Description | RES SMD 1.8K OHM 5% 1/5W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.8 kOhms ±5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW04021K80JNEDHP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.07000 | $1.07 |
10 | $0.50200 | $5.02 |
25 | $0.38840 | $9.71 |
50 | $0.32440 | $16.22 |
100 | $0.27410 | $27.41 |
250 | $0.22360 | $55.90 |
500 | $0.19444 | $97.22 |
1,000 | $0.17155 | $171.55 |
5,000 | $0.13510 | $675.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.13788 | $1,378.80 |