Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct

CRCW060382R0JNEB | |
|---|---|
DigiKey Part Number | CRCW060382R0JNEB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW060382R0JNEB |
Description | RES SMD 82 OHM 5% 1/8W 0603 |
Customer Reference | |
Detailed Description | 82 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW060382R0JNEB Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW060382R0FKTA | Vishay Dale | 0 | CRCW060382R0FKTA-ND | $0.18341 | Parametric Equivalent |
| CRCW060382R0JNTA | Vishay Dale | 0 | CRCW060382R0JNTA-ND | $0.14396 | Parametric Equivalent |
| CRCW060382R0JNTC | Vishay Dale | 0 | CRCW060382R0JNTC-ND | $0.11838 | Parametric Equivalent |
| ERJ-3GEYJ820V | Panasonic Industry | 68,371 | P82GCT-ND | $0.82000 | Direct |
| RMCF0603JT82R0 | Stackpole Electronics Inc | 39,603 | RMCF0603JT82R0CT-ND | $0.82000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | $0.03454 | $690.80 |




