
CRCW06037R50FKTA | |
|---|---|
DigiKey Part Number | 541-CRCW06037R50FKTATR-ND - Tape & Reel (TR) 541-CRCW06037R50FKTACT-ND - Cut Tape (CT) 541-CRCW06037R50FKTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW06037R50FKTA |
Description | RES SMD 7.5 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 7.5 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW06037R50FKTA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.32000 | $1.32 |
| 10 | $0.65800 | $6.58 |
| 25 | $0.51320 | $12.83 |
| 50 | $0.43240 | $21.62 |
| 100 | $0.36830 | $36.83 |
| 250 | $0.30420 | $76.05 |
| 500 | $0.26720 | $133.60 |
| 1,000 | $0.23801 | $238.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.18415 | $920.75 |
| 10,000 | $0.17111 | $1,711.10 |
| 15,000 | $0.16475 | $2,471.25 |
| 25,000 | $0.15787 | $3,946.75 |
| 35,000 | $0.15393 | $5,387.55 |
| 50,000 | $0.15021 | $7,510.50 |

