
CRCW06037M87FKEA | |
---|---|
DigiKey Part Number | 541-7.87MHTR-ND - Tape & Reel (TR) 541-7.87MHCT-ND - Cut Tape (CT) 541-7.87MHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW06037M87FKEA |
Description | RES SMD 7.87M OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 7.87 MOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW06037M87FKEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.23800 | $2.38 |
25 | $0.17720 | $4.43 |
50 | $0.14460 | $7.23 |
100 | $0.11820 | $11.82 |
250 | $0.09264 | $23.16 |
500 | $0.07784 | $38.92 |
1,000 | $0.06634 | $66.34 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.04918 | $245.90 |
10,000 | $0.03599 | $359.90 |
15,000 | $0.03572 | $535.80 |
25,000 | $0.03542 | $885.50 |
35,000 | $0.03524 | $1,233.40 |
50,000 | $0.03506 | $1,753.00 |
60,000 | $0.03460 | $2,076.00 |
120,000 | $0.03227 | $3,872.40 |
125,000 | $0.03215 | $4,018.75 |