Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct

CRCW060378R7FKEB | |
|---|---|
DigiKey Part Number | CRCW060378R7FKEB-ND - Tape & Reel (TR) |
Manufacturer | Vishay Dale |
Manufacturer Product Number | CRCW060378R7FKEB |
Description | RES SMD 78.7 OHM 1% 1/8W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 78.7 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW060378R7FKEB Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW060378R7FKTA | Vishay Dale | 0 | CRCW060378R7FKTA-ND | $0.03358 | Parametric Equivalent |
| CRCW060378R7FKTB | Vishay Dale | 0 | CRCW060378R7FKTB-ND | $0.03350 | Parametric Equivalent |
| ERJ-3EKF78R7V | Panasonic Industry | 1,892 | P78.7HCT-ND | $0.18000 | Direct |
| RMCF0603FG78R7 | Stackpole Electronics Inc | 0 | RMCF0603FG78R7TR-ND | $0.00531 | Direct |
| RMCF0603FT78R7 | Stackpole Electronics Inc | 4,945 | 738-RMCF0603FT78R7CT-ND | $0.18000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | $0.03858 | $771.60 |




