CRCW 0603 (1608metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0603750KFKEA

DigiKey Part Number
541-750KHTR-ND - Tape & Reel (TR)
541-750KHCT-ND - Cut Tape (CT)
541-750KHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW0603750KFKEA
Description
RES SMD 750K OHM 1% 1/8W 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
750 kOhms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0603750KFKEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36,368
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.24500$2.45
25$0.18280$4.57
50$0.14840$7.42
100$0.12240$12.24
250$0.09560$23.90
500$0.08076$40.38
1,000$0.06894$68.94
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.05125$256.25
10,000$0.04451$445.10
15,000$0.04309$646.35
25,000$0.04021$1,005.25
35,000$0.03855$1,349.25
50,000$0.03484$1,742.00
60,000$0.03475$2,085.00
120,000$0.03387$4,064.40
125,000$0.03374$4,217.50
Manufacturers Standard Package