Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CRCW0603732RFKEBC | |
|---|---|
DigiKey Part Number | CRCW0603732RFKEBC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW0603732RFKEBC |
Description | RES 732 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 732 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0603732RFKEBC Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW0603732RFKEAC | Vishay Dale | 0 | 541-5548-2-ND | $0.03437 | Parametric Equivalent |
| AC0603FR-07732RL | YAGEO | 4,665 | 13-AC0603FR-07732RLCT-ND | $0.82000 | Parametric Equivalent |
| CRG0603F732R | TE Connectivity | 0 | 1111-CRG0603F732RTR-ND | $0.03830 | Parametric Equivalent |
| CRG0603F732R | TE Connectivity Passive Product | 0 | CRG0603F732R-ND | $0.03415 | Parametric Equivalent |
| ERJ-3EKF7320V | Panasonic Industry | 76,330 | P732HCT-ND | $0.82000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60,000 | $0.03437 | $2,062.20 |








