Parametric Equivalent
Direct
Direct
Direct

CRCW0603732RFKEB | |
|---|---|
DigiKey Part Number | CRCW0603732RFKEB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW0603732RFKEB |
Description | RES SMD 732 OHM 1% 1/8W 0603 |
Customer Reference | |
Detailed Description | 732 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0603732RFKEB Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW0603732RFKTA | Vishay Dale | 0 | CRCW0603732RFKTA-ND | $0.15113 | Parametric Equivalent |
| ERJ-3EKF7320V | Panasonic Industry | 76,330 | P732HCT-ND | $0.82000 | Direct |
| RMCF0603FG732R | Stackpole Electronics Inc | 0 | RMCF0603FG732R-ND | $0.02388 | Direct |
| RMCF0603FT732R | Stackpole Electronics Inc | 78,861 | RMCF0603FT732RCT-ND | $0.82000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | $0.03858 | $771.60 |




