
CRCW060371R5FKEA | |
---|---|
DigiKey Part Number | 541-71.5HTR-ND - Tape & Reel (TR) 541-71.5HCT-ND - Cut Tape (CT) 541-71.5HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW060371R5FKEA |
Description | RES SMD 71.5 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 71.5 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW060371R5FKEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.24600 | $2.46 |
25 | $0.18400 | $4.60 |
50 | $0.14940 | $7.47 |
100 | $0.12320 | $12.32 |
250 | $0.09624 | $24.06 |
500 | $0.08128 | $40.64 |
1,000 | $0.06938 | $69.38 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.05158 | $257.90 |
10,000 | $0.04606 | $460.60 |
15,000 | $0.04337 | $650.55 |
25,000 | $0.04046 | $1,011.50 |
35,000 | $0.03880 | $1,358.00 |
50,000 | $0.03724 | $1,862.00 |
60,000 | $0.03650 | $2,190.00 |
120,000 | $0.03409 | $4,090.80 |
125,000 | $0.03396 | $4,245.00 |