CRCW 0603 (1608metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW06036R81FKEA

DigiKey Part Number
541-6.81HHTR-ND - Tape & Reel (TR)
541-6.81HHCT-ND - Cut Tape (CT)
541-6.81HHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW06036R81FKEA
Description
RES SMD 6.81 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
6.81 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW06036R81FKEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32,550
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.31300$3.13
25$0.23720$5.93
50$0.19420$9.71
100$0.16050$16.05
250$0.12744$31.86
500$0.10882$54.41
1,000$0.09368$93.68
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.07541$377.05
10,000$0.06459$645.90
15,000$0.06121$918.15
25,000$0.05755$1,438.75
35,000$0.05546$1,941.10
50,000$0.05244$2,622.00
60,000$0.05232$3,139.20
120,000$0.04952$5,942.40
125,000$0.04936$6,170.00
Manufacturers Standard Package