
CRCW06036M80JNEA | |
---|---|
DigiKey Part Number | 541-CRCW06036M80JNEATR-ND - Tape & Reel (TR) 541-CRCW06036M80JNEACT-ND - Cut Tape (CT) 541-CRCW06036M80JNEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW06036M80JNEA |
Description | RES SMD 6.8M OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6.8 MOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW06036M80JNEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.23000 | $2.30 |
25 | $0.17120 | $4.28 |
50 | $0.13820 | $6.91 |
100 | $0.11360 | $11.36 |
250 | $0.08824 | $22.06 |
500 | $0.07408 | $37.04 |
1,000 | $0.06306 | $63.06 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.04495 | $224.75 |
10,000 | $0.02722 | $272.20 |
15,000 | $0.02700 | $405.00 |
25,000 | $0.02676 | $669.00 |
35,000 | $0.02661 | $931.35 |
50,000 | $0.02647 | $1,323.50 |
60,000 | $0.02640 | $1,584.00 |
120,000 | $0.02616 | $3,139.20 |
125,000 | $0.02615 | $3,268.75 |