CRCW 0603 (1608metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW06036M19FKEA

DigiKey Part Number
541-6.19MHTR-ND - Tape & Reel (TR)
541-6.19MHCT-ND - Cut Tape (CT)
541-6.19MHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW06036M19FKEA
Description
RES SMD 6.19M OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
6.19 MOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW06036M19FKEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,163
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.24700$2.47
25$0.18440$4.61
50$0.14980$7.49
100$0.12350$12.35
250$0.09648$24.12
500$0.08150$40.75
1,000$0.06956$69.56
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.06008$300.40
10,000$0.04617$461.70
15,000$0.04570$685.50
25,000$0.03551$887.75
35,000$0.03533$1,236.55
50,000$0.03515$1,757.50
120,000$0.03417$4,100.40
125,000$0.03405$4,256.25
Manufacturers Standard Package