
CRCW06036K49FKEAHP | |
---|---|
DigiKey Part Number | 541-CRCW06036K49FKEAHPTR-ND - Tape & Reel (TR) 541-CRCW06036K49FKEAHPCT-ND - Cut Tape (CT) 541-CRCW06036K49FKEAHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW06036K49FKEAHP |
Description | RES SMD 6.49K OHM 1% 1/3W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6.49 kOhms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW06036K49FKEAHP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.31000 | $1.31 |
10 | $0.62400 | $6.24 |
25 | $0.48920 | $12.23 |
50 | $0.41220 | $20.61 |
100 | $0.35060 | $35.06 |
250 | $0.28968 | $72.42 |
500 | $0.25454 | $127.27 |
1,000 | $0.22671 | $226.71 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.18613 | $930.65 |
10,000 | $0.17300 | $1,730.00 |
15,000 | $0.16661 | $2,499.15 |
25,000 | $0.15968 | $3,992.00 |
35,000 | $0.15572 | $5,450.20 |
50,000 | $0.15197 | $7,598.50 |
60,000 | $0.15021 | $9,012.60 |
120,000 | $0.14443 | $17,331.60 |
125,000 | $0.14413 | $18,016.25 |