Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct

CRCW06036K20JNTB | |
|---|---|
DigiKey Part Number | CRCW06036K20JNTB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW06036K20JNTB |
Description | RES SMD 6.2K OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6.2 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW06036K20JNTB Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW06036K20FHEAP | Vishay Dale | 0 | CRCW06036K20FHEAP-ND | $0.29229 | Parametric Equivalent |
| CRCW06036K20FKEB | Vishay Dale | 0 | 541-CRCW06036K20FKEBCT-ND | $0.82000 | Parametric Equivalent |
| CRCW06036K20JNEB | Vishay Dale | 0 | CRCW06036K20JNEB-ND | $0.03454 | Parametric Equivalent |
| CRCW06036K20JNTA | Vishay Dale | 0 | CRCW06036K20JNTA-ND | $0.15049 | Parametric Equivalent |
| ERJ-3GEYJ622V | Panasonic Industry | 577,894 | P6.2KGCT-ND | $0.82000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.13007 | $1,300.70 |




