
CRCW06036K20FKEAHP | |
---|---|
DigiKey Part Number | 541-CRCW06036K20FKEAHPTR-ND - Tape & Reel (TR) 541-CRCW06036K20FKEAHPCT-ND - Cut Tape (CT) 541-CRCW06036K20FKEAHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW06036K20FKEAHP |
Description | RES SMD 6.2K OHM 1% 1/3W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6.2 kOhms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW06036K20FKEAHP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.32000 | $1.32 |
10 | $0.64200 | $6.42 |
25 | $0.50040 | $12.51 |
50 | $0.42140 | $21.07 |
100 | $0.35890 | $35.89 |
250 | $0.29668 | $74.17 |
500 | $0.26096 | $130.48 |
1,000 | $0.23264 | $232.64 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.19131 | $956.55 |
10,000 | $0.16708 | $1,670.80 |
15,000 | $0.15322 | $2,298.30 |
25,000 | $0.13935 | $3,483.75 |