Parametric Equivalent
Direct
Direct
Direct

CRCW060368R1FKTB | |
|---|---|
DigiKey Part Number | CRCW060368R1FKTB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW060368R1FKTB |
Description | RES SMD 68.1 OHM 1% 1/10W 0603 |
Customer Reference | |
Detailed Description | 68.1 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW060368R1FKTB Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW060368R1FKTC | Vishay Dale | 0 | CRCW060368R1FKTC-ND | $0.13721 | Parametric Equivalent |
| ERJ-3EKF68R1V | Panasonic Industry | 67,224 | P68.1HCT-ND | $0.82000 | Direct |
| RMCF0603FG68R1 | Stackpole Electronics Inc | 0 | RMCF0603FG68R1-ND | $0.02388 | Direct |
| RMCF0603FT68R1 | Stackpole Electronics Inc | 23,261 | RMCF0603FT68R1CT-ND | $0.82000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.15077 | $1,507.70 |




