CRCW 0603 (1608metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW060368K1FKEAC

DigiKey Part Number
541-5527-2-ND - Tape & Reel (TR)
541-5527-1-ND - Cut Tape (CT)
541-5527-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW060368K1FKEAC
Description
RES 68.1K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
68.1 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW060368K1FKEAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 106,100
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.23900$2.39
25$0.17800$4.45
50$0.14480$7.24
100$0.11770$11.77
250$0.09220$23.05
500$0.07754$38.77
1,000$0.06610$66.10
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.03642$182.10
10,000$0.03608$360.80
15,000$0.03581$537.15
25,000$0.03551$887.75
35,000$0.03533$1,236.55
50,000$0.03512$1,756.00
60,000$0.03442$2,065.20
120,000$0.03209$3,850.80
125,000$0.03197$3,996.25
Manufacturers Standard Package