Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct

CRCW060364K9FKTC | |
|---|---|
DigiKey Part Number | CRCW060364K9FKTC-ND - Tape & Reel (TR) |
Manufacturer | Vishay Dale |
Manufacturer Product Number | CRCW060364K9FKTC |
Description | RES SMD 64.9K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 64.9 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW060364K9FKTC Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW060364K9FHEAP | Vishay Dale | 0 | CRCW060364K9FHEAP-ND | $0.29229 | Parametric Equivalent |
| CRCW060364K9FKEB | Vishay Dale | 18,415 | 541-CRCW060364K9FKEBCT-ND | $0.82000 | Parametric Equivalent |
| ERJ-3EKF6492V | Panasonic Industry | 11,985 | P64.9KHCT-ND | $0.82000 | Direct |
| RMCF0603FG64K9 | Stackpole Electronics Inc | 0 | RMCF0603FG64K9TR-ND | $0.02388 | Direct |
| RMCF0603FT64K9 | Stackpole Electronics Inc | 133,858 | RMCF0603FT64K9CT-ND | $0.82000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | $0.13721 | $2,744.20 |




