
CRCW0603649RFKEAHP | |
---|---|
DigiKey Part Number | 541-649STR-ND - Tape & Reel (TR) 541-649SCT-ND - Cut Tape (CT) 541-649SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0603649RFKEAHP |
Description | RES SMD 649 OHM 1% 1/3W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 649 Ohms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0603649RFKEAHP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.23000 | $1.23 |
10 | $0.58300 | $5.83 |
25 | $0.45640 | $11.41 |
50 | $0.38100 | $19.05 |
100 | $0.32430 | $32.43 |
250 | $0.26668 | $66.67 |
500 | $0.23516 | $117.58 |
1,000 | $0.20766 | $207.66 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.15093 | $754.65 |
10,000 | $0.14501 | $1,450.10 |
15,000 | $0.14421 | $2,163.15 |
25,000 | $0.13899 | $3,474.75 |
35,000 | $0.13845 | $4,845.75 |
50,000 | $0.13719 | $6,859.50 |
60,000 | $0.13554 | $8,132.40 |
120,000 | $0.13010 | $15,612.00 |
125,000 | $0.12982 | $16,227.50 |